Low

TPS23754PWP - 

Power Over Ethernet (POE) Controller, 57 V, 278 kHz Switch/Clock, 4.5 V UVLO Threshold, HTSSOP-20

TPS23754PWP - Power Over Ethernet (POE) Controller, 57 V, 278 kHz Switch/Clock, 4.5 V UVLO Threshold, HTSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS23754PWP
Order Code:
1735582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS23754PWP is a high-power/high-efficiency PoE Interface and DC to DC Controller support a number of input voltage ORing options including highest voltage, external adapter preference and PoE preference. These features allow the designer to determine which power source will carry the load under all conditions. The PoE interface features the new extended hardware classification necessary for compatibility with high-power midspan power sourcing equipment (PSE) per IEEE 802.3at. The detection signature pin can also be used to force power from the PoE source off. Classification can be programmed to any of the defined types with a single resistor. The DC-DC controller features two complementary gate drivers with programmable dead time. This simplifies the design of active-clamp forward converters or optimized gate drive for highly-efficient flyback topologies. The second gate driver may be disabled if desired for single MOSFET topologies.
  • Supports high-efficiency topologies
  • Adapter ORing support
  • Programmable frequency with synchronization
  • Green product and no Sb/Br

Applications

Security, Imaging, Video & Vision, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
57V
:
-
:
4.5V
:
HTSSOP
:
20Pins
:
80%
:
278kHz
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

403 In stock

403 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£2.78 £ 2.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.78
10 + £2.21
25 + £2.08
50 + £1.95
100 + £1.82
250 + £1.77
500 + £1.55
1000 + £1.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.