Low

TPS22960DCNR - 

Power Load Switch, Controlled Turn On, High Side, Active High, 2 Outputs, 5.5V, 0.5A, SOT-23-8

TPS22960DCNR - Power Load Switch, Controlled Turn On, High Side, Active High, 2 Outputs, 5.5V, 0.5A, SOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS22960DCNR
Order Code:
1735581RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS22960DCNR is a small low-rON dual-channel Load Switch with controlled turn-on. The device contains two P-channel MOSFETs that can operate over an input voltage range of 1.62 to 5.5V. Each switch is independently controlled by on/off inputs (ON1 and ON2), which are capable of interfacing directly with low-voltage control signals. In TPS22960 a 85R on-chip load resistor is added for quick discharge when the switch is turned off.
  • 500mA Maximum continuous switch current
  • Low quiescent current and shutdown current
  • Integrated quick output discharge transistor

Applications

Power Management

Product Information

:
High Side
:
5.5V
:
500mA
:
0.342ohm
:
SOT-23
:
8Pins
:
Yes
:
Active High
:
2Outputs
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Reel in 3000/reel:2437575 Check stock
Cut Tape :1735581 Check stock

2,500 In stock

1,139 in stock for next day delivery (Liege stock)

1,361 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,000 will be available for delivery on 25-Jul-2018

More stock available week commencing 10/09/18
£0.381 £ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price
5 + £0.63
50 + £0.561
100 + £0.381
250 + £0.33
500 + £0.277
Also available on  Reel  in 3000/reel: 2437575
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 10/09/18
Quantity List Price
3000 + £0.269
6000 + £0.26
9000 + £0.252
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1735581) x 0.381 = £57.15
Total Price: £57.15
150 (Re-reel 1735581RL) x 0.381 = £57.15
Total Price: £57.15
Choose your packaging preference
1735581
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.