Low

TPA3244EVM - 

Evaluation Board, Analogue Input Power Stage, Stereo PurePath™ Ultra-HD, 40W Continuous / 100W Peak New

TEXAS INSTRUMENTS TPA3244EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA3244EVM
Order Code:
2690248
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Audio
:
Eval Board TPA3244
:
TPA3244
:
-
:
Texas Instruments
:
Audio Power Amplifier - Class D
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPA3244EVM from Texas Instruments is a 60W stereo / 110W peak PurePath ultra-HD analogue-in audio class-D pad-down module. The TPA3244EVM PurePath Ultra HD evaluation module demonstrates the TPA3244DDW IC. The TPA3244DDW is a high performance class D amplifier that enables true premium sound quality with high efficiency class D technology. It features an advanced integrated feedback design and high speed gate driver error correction (PurePath ultra HD) which enables ultra low distortion across the audio band and superior audio quality. This EVM supports 2 BTL (stereo 2.0) output channels, 1 PBTL (mono 0.1) output channel, 1 BTL plus 2 SE (2.1) output channels and 4 SE (4.0) output channels configurations. The NE5532 is a high performance audio op amp designed to allow TPA3244DDW operation with differential or single ended input signals to the EVM with differential inputs yielding the optimal performance.
  • Stereo PurePath ultra HD evaluation module
  • Self contained protection system (short circuit, clip and thermal)
  • Standard 4VRMS differential input or 2V single-ended line input
  • BTL, PBTL and SE output configurations support
  • Double-sided, plated through, 2oz cu 4 layer PCB layout
  • Frequency adjust and oscillator sync interface
  • Single supply voltage range from 14V to 31.5V

Applications

Audio