Temperature Sensor IC, Digital, -0.5°C to +0.3°C, -55 °C, +150 °C, SOT-563, 6 Pins

TMP112AIDRLT - Temperature Sensor IC, Digital, -0.5°C to +0.3°C, -55 °C, +150 °C, SOT-563, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The TMP112AIDRLT is a high accuracy, low power digital temperature sensor in 6 pin SOT-563 package. This digital temperature sensor is ideal for NTC/PTC thermistor replacement where high accuracy is required. The device offers an accuracy of ±0.5°C without requiring calibration or external component signal conditioning. This temperature sensor is highly linear and does not require complex calculations or lookup tables to derive the temperature. The calibrating for improved accuracy feature allows users to calibrate for accuracy as good as ±0.17°C. The TMP112 device has SMBus, two wire and I2C interface compatibility and allows up to four devices on one bus. The device also features SMBus alert function.
  • Low quiescent current of 10µA active (maximum) and 1µA shutdown (maximum)
  • Supply voltage range from 1.4V to 3.6V
  • 12bit resolution
  • Accuracy (temperature error) of ±0.1°C at 25°C and 3.3V
  • Operating temperature range from -40°C to 125°C


Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Industrial, Portable Devices, Medical


This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

-0.5°C to +0.3°C
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For

Associated Products

Related Searches

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1735574 Check stock
Reel in 250/reel:2437525 Check stock

4,496 In stock

762 in stock for next day delivery (Liege stock)

3,734 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 14/05/18
£1.89 £ 1.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.75
10 + £1.89
25 + £1.57
50 + £1.45
100 + £1.33
Also available on  Reel  in 250/reel: 2437525

3,750  In stock

Check stock location (important)

3,750 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 14/05/18
Quantity List Price
250 + £1.20
1250 + £1.07
2500 + £0.938
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1735574) x 1.89 = £18.90
Total Price: £18.90
10 (Re-reel 1735574RL) x 1.89 = £18.90
Total Price: £18.90
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.