Low

TEXAS INSTRUMENTS  TMP006BIYZFT  TEMPERATURE SENSOR, 0.5DEG CELSIUS, DSBGA-8

TEXAS INSTRUMENTS TMP006BIYZFT
Manufacturer Part No:
TMP006BIYZFT
Order Code:
2420680
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
DSBGA
No. of Pins:
8Pins
Supply Voltage Min:
2.2V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000249

Associated Products

Similar Products