Low

TLV320AIC3007IRSBT - 

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

TLV320AIC3007IRSBT - Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV320AIC3007IRSBT
Order Code:
1735572
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV320AIC3007IRSBT is a low power stereo Audio Codec with stereo headphone amplifier and mono class-D speaker driver, as well as multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. The record path of the TLV320AIC3007 contains integrated microphone bias, digitally controlled stereo microphone preamplifier and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. Programmable filters are available during record which can remove audible noise that can occur during optical zooming in digital cameras. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls, to the various outputs. It contains three high-power output drivers as well as two single-ended line output drivers and a differential class-D output driver.
  • Stereo codec with integrated mono Class-D amplifier
  • High performance audio DAC
  • Flexible power saving modes and performance are available
  • High performance audio ADC
  • Capability for floating input configurations
  • Single-ended stereo line outputs
  • Ultralow power mode with passive analog bypass
  • Programmable input/output analog gains
  • Automatic gain control (AGC) for record
  • Programmable microphone bias level
  • Programmable PLL for flexible clock generation
  • I²C Control bus
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Portable Devices, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Stereo
:
2
:
2
:
-40°C
:
85°C
:
96kSPS
:
QFN
:
40Pins
:
7Channels
:
6Channels
:
24bit
:
93dB
:
I2C
:
2.7V to 3.6V, 1.525V to 1.95V, 1.1V to 3.6V
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

60 In stock

60 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

250 will be available for delivery on 21-Jul-2018

More stock available week commencing 13/08/18
£5.76 £ 5.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.76
10 + £4.69
25 + £4.41
50 + £4.12
100 + £3.84
250 + £3.61
500 + £2.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.