Low

TIBPAL22V10ACNT... - 

IC, CIRCUIT, PROG

TIBPAL22V10ACNT... - IC, CIRCUIT, PROG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TIBPAL22V10ACNT...
Order Code:
1460503
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TIBPAL22V10ACNT is a high-performance IMPACT™ programmable array Logic Circuit with high-speed. The device is implemented with the familiar sum-of-products (AND-OR) logic structure featuring the new concept Programmable Output Logic Macrocell. This IMPACT™ circuits combine the latest advanced low-power Schottky technology with proven titanium-tungsten fuses to provide reliable, high-performance substitutes for conventional TTL logic. This device contains up to 22 inputs and 10 outputs. They incorporate the unique capability of defining and programming the architecture of each output on an individual basis. Outputs may be registered or nonregistered and inverting or non-inverting as shown in the output logic macrocell diagram. The ten potential output is enabled through the use of individual product terms. Each output is user programmable for registered or combinational operation, polarity and output enable control.
  • Second-generation PLD architecture
  • Variable product term distribution allows more complex functions to be implemented
  • TTL-level preload for improved testability

Applications

Industrial

Product Information

:
15ns
:
10I/O's
:
28.5MHz
:
180mA
:
4.75V
:
5.25V
:
DIP
:
24Pins
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.