Low

THS4524IDBT - 

Differential Amplifier, Low Power, 4 Amplifiers, 2 mV, 145 MHz, -40 °C, 85 °C

THS4524IDBT - Differential Amplifier, Low Power, 4 Amplifiers, 2 mV, 145 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4524IDBT
Order Code:
1735571
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The THS4524IDBT is a very low-power fully Differential Amplifier with rail-to-rail output and an input common-mode range that includes the negative rail. This amplifier is designed for low-power data acquisition system and high-density applications where power dissipation is a critical parameter and provides exceptional performance in audio applications. The family includes quad FDA version. This fully differential amplifier features accurate output common-mode control that allows for DC-coupling when driving analog-to-digital converters (ADCs). This control, coupled with an input common-mode range below the negative rail as well as rail-to-rail output, allows for easy interfacing between single-ended, ground-referenced signal sources. Additionally, these devices are ideally suited for driving both successive-approximation register (SAR) and delta-sigma (ΔΣ) ADCs using only a single +2.5 to +5V and ground power supply.
  • Fully differential architecture
  • Negative rail input
  • Output common-mode control (with low offset)
  • 102dB Typical CMRR
  • 20µA (typical) Power-down capability
  • 4.6nV/√Hz (f=100kHz) Input voltage noise
  • -112dBc (0.00025%) at 1kHz (22kHz BW, G=1, 5VPP) THD+N
  • Green product and no Sb/Br

Applications

Test & Measurement, Audio, Signal Processing

Product Information

:
4Amplifiers
:
2mV
:
-
:
145MHz
:
-40°C
:
85°C
:
TSSOP
:
38Pins
:
2.5V to 5.5V
:
490V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

20 In stock

20 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
£7.18 £ 7.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.18
10 + £5.74
25 + £5.59
50 + £5.17
100 + £4.75
250 + £4.63
500 + £3.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.