Low

TCA9535DBR - 

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP

TCA9535DBR - I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCA9535DBR
Order Code:
2627594
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TCA9535DBR is a remote 16bit I2C and SMBus, low power I/O expander with interrupt output and config registers in 24 pin SSOP package. It is a provides 16bits of general purpose parallel input and output (I/O) expansion for the two line bidirectional I2C bus or (SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. The TCA9535 consists of two 8bit configuration (input or output selection), input port, output port and polarity inversion (active-high or active-low operation) registers. At power on, I/Os are configured as inputs. The system master can enable I/Os as either inputs or outputs by writing to the I/O configuration bits. The TCA9535 is identical to the TCA9555, except that the TCA9535 does not include the internal I/O pull-up resistor which requires pull-ups and pull-downs on unused I/O pins when configured as an input and undriven.
  • Low standby current consumption
  • Open drain active low interrupt output
  • 5V tolerant I/O ports
  • 400KHz fast I2C bus
  • Address by three hardware address pins for use of up to eight devices
  • Latched outputs with high current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD protection exceeds JESD 22 2KV human body model (A114-A), 1KV charged device model (C101)
  • Operating temperature range from -40°C to +85°C

Applications

Communications & Networking, Industrial, Automation & Process Control, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
16bit
:
400kHz
:
I2C, SMBus
:
1.65V
:
5.5V
:
SSOP
:
24Pins
:
16I/O's
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2627594RL Check stock

571 In stock

27 in stock for next day delivery (Liege stock)

544 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
£1.11 £ 1.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.11
25 + £0.973
50 + £0.858
100 + £0.741
250 + £0.697
500 + £0.653
1000 + £0.459
2500 + £0.447
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2627594) x 1.11 = £1.11
Total Price: £1.11
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.