Low

TAS5630DKD - 

Audio Power Amplifier, D, 2 Channel, 300 W, 25V to 52.5V, 10.8V to 13.2V, PSOP, 44 Pins

TAS5630DKD - Audio Power Amplifier, D, 2 Channel, 300 W, 25V to 52.5V, 10.8V to 13.2V, PSOP, 44 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TAS5630DKD
Order Code:
1735570
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TAS5630DKD is a high-performance analog-input Class D Amplifier with integrated closed-loop feedback technology (known as PurePath HD technology) with the ability to drive up to 300W stereo into 4R to 8R speakers from a single 50V supply. PurePath HD technology enables traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional class-D amplifier. Unlike traditional class-D amplifier, the distortion curve only increases once the output levels move into clipping. PurePath HD™ PurePath HD technology enables lower idle losses, making the device even more efficient. Coupled with TI's class-G power-supply reference design for TAS563x, industry-leading levels of efficiency can be achieved.
  • Signal bandwidth up to 80kHz for high-frequency content from high-definition sources
  • Click- and pop-free start-up
  • Self-protection design with error reporting
  • EMI compliant when used with recommended system design
  • High efficiency power stage (>88%) with 60mR output MOSFETs
  • Ultralow 0.03% THD at 1W into 4R
  • Flat THD at all frequencies for natural sound
  • 80dB PSRR (BTL, no input signal)
  • >100dB (A weighted) SNR
  • Green product and no Sb/Br

Applications

Audio, Industrial

Product Information

:
D
:
2 Channel
:
300W
:
25V to 52.5V, 10.8V to 13.2V
:
PSOP
:
44Pins
:
4ohm
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

32 In stock

32 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£15.75 £ 15.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.75
10 + £14.78
25 + £14.41
50 + £13.35
100 + £12.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.