Low

TEXAS INSTRUMENTS  SN75LVDS82DGG.  Infrared Receiver, FlatLink™, 3.6 V, 3 V, 0 °C

TEXAS INSTRUMENTS SN75LVDS82DGG.
Manufacturer Part No:
SN75LVDS82DGG.
Order Code:
1755240
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN75LVDS82DGG is a FlatLink™ Receiver contains four serial-in, 7-bit parallel-out shift registers, a 7x clock synthesizer and five low-voltage differential signalling (LVDS) line receivers in a single integrated circuit. These functions allow receipt of synchronous data from a compatible transmitter, such as the SN75LVDS81, over five balanced-pair conductors and expansion to 28-bit of single-ended low-voltage TTL (LVTTL) synchronous data at a lower transfer rate. The SN75LVDS82 can also be used with the SN75LVDS84 or SN75LVDS85 for 21-bit transfers. When receiving, the high-speed LVDS data is received and loaded into registers at the rate of seven times (7x) the LVDS input clock (CLKIN). The data is then unloaded to a 28-bit wide LVTTL parallel bus at the CLKIN rate. A phase-locked loop (PLL) clock synthesizer circuit generates a 7x clock for internal clocking and an output clock for the expanded data. It presents valid data on the falling edge of the output clock (CLKOUT).
  • 4:28 Data channel expansion at up to 238Mbps throughput
  • Suited for SVGA, XGA or SXGA display data transmission from controller to display with very low EMI
  • 4 Data channels & clock low-voltage diff channels in & 28 data & clock low-voltage TTL channels out
  • Operates from a single 3.3V supply with 250mW
  • 5V Tolerant SHTDN(bar) input
  • Falling clock-edge-triggered outputs
  • Consumes less than 1mW when disabled
  • No external components required for PLL
  • Inputs meet or exceed the requirements of ANSI EIA/TIA-644 standard
  • Improved replacement for the National™ DS90C582

Product Information

Carrier Frequency:
-
Transmission Range:
-
Directivity:
-
Supply Voltage Max:
3.6V
Supply Voltage Min:
3V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Supply Current:
-
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000629

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.