Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Order Code:
- 9592822
- Manufacturer Part No:
- SN74LVC74APW
-
- Technical Data Sheet (1.07MB) EN
- IC, DUAL FLIP FLOP, SMD, 74LVC74
- Flip-Flop Type: D
- Propagation Delay: 5.2ns
- Supply Voltage Min: 1.65V
- Supply Voltage Max: 3.6V
- Logic Case Style: TSSOP
- No. of Pins: 14
- Frequency: 150MHz
- Output Current: 24mA
- Trigger Type: Positive Edge
- IC Output Type: Complementary
- Operating Temperature Min: -40°C
- Operating Temperature Max: 85°C
- SVHC: No SVHC (19-Dec-2012)
- Base Number: 74
- IC Generic Number: 74LVC74
- Logic Function Number: 7474
- Logic IC Base Number: 7474
- Logic IC Family: LVC
- Logic IC Function: Dual D-Type Flip-Flop with Clear and Preset
- Positive-Edge Trigger
- Operating Temperature Range: -40°C to +85°C
- Package / Case: TSSOP
- Supply Voltage: 3.6V
- Supply Voltage Range: 1.65V to 3.6V
Availability
77 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £0.42 |
| 10 - 99 | £0.26 |
| 100+ | £0.10 |
|
|
- RoHS: Yes
- Weight (kg): 0.000057
- Tariff No.: 85411000
-
Country of Origin:
MY
Malaysia
Country in which last significant manufacturing process was carried out



