You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN74HCT573N - 

Latch, HCT Family, 74HCT573, D Type Transparent, Tri State Non Inverted, 27 ns, 6 mA, DIP

SN74HCT573N - Latch, HCT Family, 74HCT573, D Type Transparent, Tri State Non Inverted, 27 ns, 6 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT573N
Order Code:
9592091
Technical Datasheet:
SN74HCT573N Datasheet
See all Technical Docs

Product Overview

The SN74HCT573N is an octal transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable input is high, the Q outputs respond to the data inputs. When LE is low, the outputs are latched to retain the data that was set up at the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • 80µA Maximum low power consumption
  • 21ns Typical tpd
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Inputs are TTL-voltage compatible
  • Bus-structured pinout
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Product Information

:
74HCT573
:
D Type Transparent
:
Tri State Non Inverted
:
27ns
:
6mA
:
DIP
:
20Pins
:
4.5V
:
5.5V
:
8bit
:
74HCT
:
74573
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74HCT573N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
805 in stock

Each

1+ £0.516 50+ £0.425 100+ £0.334 250+ £0.303 500+ £0.272 1000+ £0.241 2500+ £0.229 5000+ £0.216 More Less

3,603 in stock

Each

1+ £0.396 50+ £0.319 100+ £0.241 250+ £0.223 500+ £0.204 1000+ £0.186 2500+ £0.159 5000+ £0.147 More Less

1,935 in stock

Each

5+ £0.202 50+ £0.195 100+ £0.186 250+ £0.183 500+ £0.18 1000+ £0.13 5000+ £0.123 10000+ £0.114 More Less

Associated Products

Compare Selected

Related Searches

 

21,515 In stock

726 in stock for next day delivery (Liege stock)

20,789 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,080 will be available for delivery on 28-Nov-2018

More stock available week commencing 19/08/19
£0.354 £ 0.35
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.354
50 + £0.285
100 + £0.216
250 + £0.191
500 + £0.167
1000 + £0.142
5000 + £0.135
10000 + £0.128
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.