Low

SN74HC86N - 

XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC86N - XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14
SN74HC86N - XOR Gate, 74HC86, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC86N
Order Code:
9591729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC86N is a quadruple 2-input Exclusive-OR Gate performs the Boolean function Y = A * B or Y = A\B + A(B\) in positive logic. A common application is as a true/complement element. If one of the inputs is low the other input is reproduced in true form at the output. If one of the inputs is high the signal on the other input is reproduced inverted at the output.
  • Wide operating voltage range
  • True logic
  • Low power consumption

Applications

Communications & Networking, Aerospace, Defence, Military

Product Information

:
74HC86
:
XOR
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7486
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3,982 In stock

1,680 in stock for next day delivery (Liege stock)

2,302 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

6,500 will be available for delivery on 12-Jul-2018

More stock available week commencing 20/08/18
£0.302 £ 0.30
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.302
50 + £0.274
100 + £0.161
250 + £0.159
500 + £0.156
1000 + £0.107
5000 + £0.101
10000 + £0.0951
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.