Low

SN74HC273N - 

Flip-Flop, with Clear, Non Inverted, Positive Edge, 74HC273, D, 13 ns, 25 MHz, 5.2 mA, DIP

SN74HC273N - Flip-Flop, with Clear, Non Inverted, Positive Edge, 74HC273, D, 13 ns, 25 MHz, 5.2 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC273N
Order Code:
9591397
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC273N is a positive-edge-triggered octal D-type Flip-flop with a direct clear (CLR) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not related directly to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output. It is suitable for buffer/storage registers, shift registers and pattern generators.
  • Outputs can drive up to 10 LSTTL loads
  • Contain eight flip-flops with single-rail outputs
  • Individual data input to each flip-flop
  • 80µA Maximum low power consumption
  • 12ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

:
74HC273
:
D
:
13ns
:
25MHz
:
5.2mA
:
DIP
:
20Pins
:
Positive Edge
:
Non Inverted
:
2V
:
6V
:
74HC
:
74273
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

5,954 In stock

4,050 in stock for next day delivery (Liege stock)

1,904 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,160 will be available for delivery on 26-Mar-2018

More stock available week commencing 30/04/18
£0.371 £ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
5 + £0.371
50 + £0.326
100 + £0.197
250 + £0.193
500 + £0.192
1000 + £0.128
5000 + £0.123
10000 + £0.117
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.