Low

SN74HC251D - 

Data Selector / Multiplexer, 3-State Outputs, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16

SN74HC251D - Data Selector / Multiplexer, 3-State Outputs, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC251D
Order Code:
9591311
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC251D is a Data Selector/Multiplexer with 3-state outputs. It contains full binary decoding to select 1-of-8 data sources and feature strobe-controlled complementary 3-state outputs. The 3-state outputs can interface with and drive data lines of bus-organized systems. With all but one of the common outputs disabled (in the high-impedance state), the low impedance of the single enabled output drives the bus line to a high or low logic level. Both outputs are controlled by the OE\ input. The outputs are disabled when OE\ is high.
  • 3-state Version of HC151
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • 80µA Maximum low power consumption
  • 9ns Propagation delay (typical)
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • Perform parallel-to-serial conversion
  • Complementary outputs provide true and inverted data
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
74HC251
:
Data Selector / Multiplexer
:
1Channels
:
8:1
:
2V
:
6V
:
SOIC
:
16Pins
:
74HC
:
74251
:
-40°C
:
85°C
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
TEXAS INSTRUMENTS

Data Selector / Multiplexer, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16

Reel
500 in stock

Each (Supplied on Full Reel)

250+ £0.193 1250+ £0.192 2500+ £0.191

3,515 in stock

Each

5+ £0.44 50+ £0.389 100+ £0.236 250+ £0.233 500+ £0.229 1000+ £0.156 5000+ £0.149 10000+ £0.141 More Less

NEXPERIA

Multiplexer, HC Family, 1 Channels, 8:1, 2 V to 6 V, SOIC-16

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ £0.0952

121 in stock

Each (Supplied on Cut Tape)

5+ £0.32 50+ £0.286 100+ £0.172 250+ £0.152 500+ £0.132 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Reel in 2500/reel:2436988 Check stock

764 In stock

764 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.406 £ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.406
50 + £0.354
100 + £0.217
250 + £0.216
500 + £0.215
1000 + £0.166
2500 + £0.159
5000 + £0.151
Also available on  Reel  in 2500/reel: 2436988
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 13/08/18
Quantity List Price
2500 + £0.117
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 9591311) x 0.406 = £0.406
Total Price: £0.406
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.