Low

SN74HC132N - 

NAND Gate, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC132N - NAND Gate, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14
SN74HC132N - NAND Gate, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC132N
Order Code:
9591060
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC132N is a Quadruple Positive-NAND Gate with Schmitt-trigger inputs. Each circuit functions as a NAND gate, it has different input threshold levels for positive and negative-going signals. The HC132 device performs the Boolean function Y = (A • B)\ or Y = A\+B\ in positive logic. This circuit is temperature compensated and can be triggered from the slowest of input ramps and still give clean jitter-free output signals.
  • Outputs can drive up to 10 LSTTL loads
  • Green product and no Sb/Br

Applications

Communications & Networking, Automotive

Product Information

:
NAND
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
-40°C
:
85°C
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
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.599 10+ £0.493 100+ £0.317 500+ £0.287 more…

Associated Products

Related Searches

 

6,870 In stock

3,577 in stock for next day delivery (Liege stock)

3,293 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
£0.311 £ 0.31
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.311
50 + £0.278
100 + £0.167
250 + £0.165
500 + £0.163
1000 + £0.11
5000 + £0.105
10000 + £0.0997