Low

TEXAS INSTRUMENTS  SN74AUP3G17DQER  Buffer, 74AUP3G17, 0.8 V to 3.6 V, X2SON-8

TEXAS INSTRUMENTS SN74AUP3G17DQER
Manufacturer Part No:
SN74AUP3G17DQER
Order Code:
1800703

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AUP3G17
Logic Device Type:
Buffer, Schmitt Trigger
Logic Case Style:
QFN
No. of Pins:
8Pins
Supply Voltage Min:
800mV
Supply Voltage Max:
3.6V
Logic IC Family:
74AUP
Logic IC Base Number:
743G17
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00005

Associated Products