Low

TEXAS INSTRUMENTS  SN74AUP1G02DSFR  LOGIC, SINGLE, 2IN POS NOR, 6SON

TEXAS INSTRUMENTS SN74AUP1G02DSFR
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
NOR
Output Current:
4mA
No. of Inputs:
2
Supply Voltage Min:
800mV
Supply Voltage Max:
3.6V
Logic Case Style:
SON
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Similar Products