Low

TEXAS INSTRUMENTS  SN74AS74AN..  Logic - D-Flip-Flop IC

TEXAS INSTRUMENTS SN74AS74AN..
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AS74
Flip-Flop Type:
D
Propagation Delay:
8ns
Frequency:
134MHz
Output Current:
20mA
Logic Case Style:
DIP
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74AS
Logic IC Base Number:
7474
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002