Low

TEXAS INSTRUMENTS  SN74AHCT573PW  Latch, 74AHCT573, Transparent, Tri State, 7.5 ns, 8 mA, TSSOP

TEXAS INSTRUMENTS SN74AHCT573PW
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHCT573
Latch Type:
Transparent
IC Output Type:
Tri State
Propagation Delay:
7.5ns
Output Current:
8mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
No. of Bits:
8bit
Logic IC Family:
74AHCT
Logic IC Base Number:
74573
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000077

Alternatives

Associated Products