Low

SN65HVD35DG4 - 

CAN Bus, 3 V, 3.6 V, SOIC

SN65HVD35DG4 - CAN Bus, 3 V, 3.6 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD35DG4
Order Code:
1390638
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD35DG4 is a 3-state Differential Line Driver and Differential-Input Line Receiver that operates with 3.3V power supply. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for RS-422 and RS-485 data transmission over cable lengths of up to 1500 meters. It is fully enabled with no external enabling pins. It has active-high driver enables and active-low receiver enables. A low, less than 1µA, standby current can be achieved by disabling both the driver and receiver.
  • Bus idle, open and short-circuit failsafe
  • Driver current limiting and thermal shutdown
  • Designed for RS-422 and RS-485 networks
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Line signalling rate is the number of voltage transitions made per second expressed in units of bps
  • Bus-pin ESD protection exceeds 15kV HBM
  • Green product and no Sb/Br

Applications

Metering, Building Automation, Industrial, Automation & Process Control, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
-
:
-
:
-
:
3V
:
3.6V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

975 In stock

975 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£3.58 £ 3.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.58
10 + £2.73
25 + £2.69
50 + £2.45
100 + £2.20
250 + £2.11
500 + £1.88
1000 + £1.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.