Low

SN65HVD232D - 

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

SN65HVD232D - CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD232D
Order Code:
1103107
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN65HVD232D is a CAN (Controller Area Network) transceiver in 8 pin SOIC package. This CAN transceiver meets specifications of ISO 11898-2 high speed CAN physical layer standard (transceiver). The SN65HVD232D is designed for data rates up to 1Mbps and includes many protection features providing device and CAN network robustness. It is designed for use with Texas Instruments 3.3V µPs, MCUs and DSPs with CAN controllers or with equivalent protocol controller devices. The device is intended for use in applications employing CAN serial communication physical layer in accordance with ISO 11898 standards. Designed for operation in especially harsh environments. The SN65HVD232D features cross wire protection, thermal shutdown protection, overtemperature protection, wide common mode range of operation, loss of ground and overvoltage protection.
  • Operates with a single 3.3V supply
  • Low power replacement for PCA82C250 footprint
  • Bus pin ESD protection exceeds ±16KV HBM
  • High input impedance allows up to 120 nodes on bus
  • Open circuit fail safe design
  • Glitch free power up and power down protection for hot plugging applications
  • Operating temperature range -40°C to 85°C

Applications

Automotive, Industrial, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Robotics, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
CAN
:
1
:
1
:
3V
:
3.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2500+ £0.62

Associated Products

Compare Selected

Related Searches

 

2,210 In stock

2,210 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

375 will be available for delivery on 04-Jun-2018

1,650 will be available for delivery on 20-Jun-2018

375 will be available for delivery on 30-Jun-2018

25,275 will be available for delivery on 12-Jul-2018

375 will be available for delivery on 14-Jul-2018

375 will be available for delivery on 09-Jun-2018

375 will be available for delivery on 17-Jun-2018

375 will be available for delivery on 30-Jun-2018

4,500 will be available for delivery on 12-Jul-2018

375 will be available for delivery on 14-Jul-2018

Show all

More stock available week commencing 23/07/18
£1.71 £ 1.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.71
25 + £1.50
50 + £1.36
100 + £1.21
250 + £1.14
500 + £1.06
1000 + £0.874
2500 + £0.784
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.