Low

TEXAS INSTRUMENTS  SN65240PWR  TVS DIODE ARRAY, 60W, 6V, TSSOP, FULL REEL

TEXAS INSTRUMENTS SN65240PWR
Manufacturer Part No:
SN65240PWR
Order Code:
2479177
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
-
Reverse Stand-Off Voltage Vrwm:
-
Clamping Voltage Vc Max:
-
Diode Case Style:
TSSOP
No. of Pins:
8Pins
Breakdown Voltage Min:
6.5V
Breakdown Voltage Max:
8V
Peak Pulse Power Dissipation:
60W
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000168

Alternatives

TVS DIODE ARRAY, 60W, 6V, TSSOP

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £1.12 10+ £0.972 100+ £0.748 500+ £0.663 more…

Buy

ESD Protection Device, TSSOP, 8 Pins, 6 V, 60 W

TEXAS INSTRUMENTS

134 in stock

Price for: Each

1+ £1.35 10+ £1.06 25+ £1.02 50+ £0.902 more…

Buy

Associated Products

Similar Products