Low

TEXAS INSTRUMENTS  RI-TRP-DR2B-40   Glass Transponder Multipage, Cylindrical Glass, 32Mm New

TEXAS INSTRUMENTS RI-TRP-DR2B-40 
Manufacturer Part No:
RI-TRP-DR2B-40 
Order Code:
2664490
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RI-TRP-DR2B-40 is a 32mm multipage glass transponder. This glass transponder provides superior performance and operates at a resonance frequency of 134.2KHz. This LF transponder is manufactured with TI's patented tuning process to provide consistent read and write performance. The transponder is well suited for use in a broad range of applications including access control, vehicle identification, container tracking, asset management and waste management applications.
  • Best in class performance through patented half duplex (HDX) technology
  • Patented transponder tuning provides stable and high read and write performance
  • MPT 1360bit type
  • ISO 11784 and ISO 11785 compliant
  • Insensitive to almost all non-metallic materials
  • 134.2KHz frequency and HDX - FSK transmission principle
  • Hermetically sealed
  • Case material is glass
  • Recommended operating temperature range from 0°C to 70°C
  • Dimension is 3.85mm x 32.2mm
This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Tag Type:
Cylindrical Glass
Frequency:
134.2kHz
Memory Size:
1.32Kbit
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85429000
Weight (kg):
.0023

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.