Low

TEXAS INSTRUMENTS  REG101NA-A/250.  IC, ADJ LDO REG, 2.5V TO 5.5V, 5-SOT-23

TEXAS INSTRUMENTS REG101NA-A/250.
Manufacturer Part No:
REG101NA-A/250.
Order Code:
2419368
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
2.5V
Adjustable Output Voltage Max:
5.5V
Output Current:
100mA
Dropout Voltage Vdo:
60mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00023