Low

PGA2505IDB - 

Audio Power Amplifier, AB, 1 Channel, ± 4.75V to ± 5.25V, SSOP, 24 Pins

PGA2505IDB - Audio Power Amplifier, AB, 1 Channel, ± 4.75V to ± 5.25V, SSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PGA2505IDB
Order Code:
1735567
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PGA2505IDB is a digitally-controlled analog Microphone Preamplifier designed for use as a front-end for high-performance audio analog-to-digital converters (ADCs). The PGA2505 features include low noise, wide dynamic range and a differential signal path. An on-chip DC servo loop is employed to minimize DC offset, while a common-mode servo function may be used to enhance common-mode rejection. The PGA2505 features a gain range of 9dB through 60dB (3dB/step), along with unity gain setting. The wide gain range allows the PGA2505 to be used with a variety of microphones. Gain settings and internal functions are programmed using a 16-bit control word, which is loaded using a simple serial port interface. A serial data output pin provides support for daisy-chained connection of multiple PGA2505 devices. Four programmable digital outputs are provided for controlling the external switching of input pads, phantom power and high-pass filters.
  • Fully differential input-to-output architecture
  • Digitally controlled gain using serial port interface
  • Zero crossing detection minimizes audible artifacts when gain switching
  • Integrated DC servo minimizes output offset voltage
  • Common-mode servo improves CMRR
  • Four-wire serial control port interface
  • Over-range output pin provides clipping indication
  • Four general-purpose digital output pins
  • ±5V Power supplies
  • Green product and no Sb/Br

Applications

Audio, Industrial

Product Information

:
AB
:
1 Channel
:
-
:
± 4.75V to ± 5.25V
:
SSOP
:
24Pins
:
600ohm
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.