Low

PCM1795DB - 

Digital to Analogue Converter, 32 bit, 200 kSPS, Serial, 4.75V to 5.25V, SSOP, 28 Pins

PCM1795DB - Digital to Analogue Converter, 32 bit, 200 kSPS, Serial, 4.75V to 5.25V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM1795DB
Order Code:
1735566
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCM1795DB is a monolithic CMOS stereo Digital-to-analog Converter (DAC) support circuitry. The data converter uses TIs advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1795 provides balanced current outputs, letting the user optimize analog performance externally. The PCM1795 accepts pulse code modulation (PCM) and direct stream digital (DSD) audio data formats, thus providing an easy interface to audio digital signal processors (DSPs) and decoder chips. Sampling rates up to 200kHz are supported. A full set of user-programmable functions is accessible through an SPI or I²C serial control port that supports register write and read-back functions. The PCM1795 device also supports the time-division-multiplexed (TDM) command and audio (TDMCA) data format.
  • 8x Oversampling digital filter
  • DSD Format interface
  • TDMCA or Serial port
  • User-programmable mode controls - digital attenuation
  • Digital de-emphasis
  • Digital filter roll-off - sharp or slow
  • Soft mute
  • Zero flags for each output
  • Compatible with PCM1792A and PCM1796
  • Green product and no Sb/Br

Applications

Consumer Electronics, Audio, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
32bit
:
200kSPS
:
Serial
:
4.75V to 5.25V
:
SSOP
:
28Pins
:
I2C, Serial
:
-25°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

108 In stock

12 in stock for next day delivery (Liege stock)

96 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£6.07 £ 6.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.07
10 + £5.00
25 + £4.84
50 + £4.67
100 + £4.14
250 + £3.96
500 + £3.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.