Please refer to product description
- Manufacturer:
- TEXAS INSTRUMENTS
- Order Code:
- 1703443
- Manufacturer Part No:
- PCF8574AN
-
- Technical Data Sheet (894.76KB) EN
- IC, I2C BUS EXPANDER 16DIP
- Chip Configuration: 8bit
- Bus Frequency: 100kHz
- Interface Type: I2C
- Supply Voltage Min: 2.5V
- Supply Voltage Max: 6V
- Digital IC Case Style: DIP
- No. of Pins: 16
- No. of I/O's: 8
- SVHC: No SVHC (19-Dec-2012)
- IC Function: 8bit I/O Expander
- Operating Temperature Max: 85°C
- Operating Temperature Min: -40°C
- Operating Temperature Range: -40°C to +85°C
- Package / Case: DIP
- Supply Voltage Range: 2.5V to 6V
- Termination Type: Through Hole
Availability
23 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Price
| Qty | List Price |
|---|---|
| 1 - 24 | £1.21 |
| 25 - 49 | £1.16 |
| 50 - 99 | £1.02 |
| 100 - 249 | £0.76 |
| 250+ | £0.74 |
|
|
- RoHS: Yes
- Weight (kg): 0.002
- Tariff No.: 85411000
-
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out



