2013/05/20

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - OPA627BP - OP AMP, DIFET PRECISION, PDIP8, 627

TEXAS INSTRUMENTSOPA627BP
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1212318
Manufacturer Part No:
OPA627BP

Technical Data Sheet (601.84KB) EN
Technical Data Sheet (601.84KB) EN

Product Information
  • OP AMP, DIFET PRECISION, PDIP8, 627
  • Op Amp Type: High Speed
  • No. of Amplifiers: 1
  • Slew Rate: 55V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V
  • Amplifier Case Style: DIP
  • No. of Pins: 8
  • Bandwidth: 16MHz
  • Operating Temperature Min: -25°C
  • Operating Temperature Max: 85°C
  • SVHC: No SVHC (19-Dec-2012)
  • Amplifier Type: DIFET Operational
  • Base Number: 627
  • Gain Bandwidth: 16MHz
  • IC Generic Number: 627
  • Input Offset Voltage Max: 250µV
  • Operating Temperature Range: -25°C to +85°C
  • Package / Case: PDIP
  • Supply Voltage + Nom: 15V
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

294 / UK1

Availability

50 in stock for next working day delivery (UK stock)
172 in stock for next working day delivery (EU stock)
see cut-off times
50 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
172 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £22.35  

  1. Qty

Price

Qty List Price
1  - 9 £22.35
10  - 99 £18.73
100+  £17.01
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
OPA2277UA/2K5E4

TEXAS INSTRUMENTS

OP AMP, DUAL PRECISION, SMD, 2277

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

323 in stock
cut-off times
323 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.51
10+
£2.28
100+
£1.52
250+
£1.43
more...
OPA2227UAE4

TEXAS INSTRUMENTS

OP AMP, LOW NOISE, 8MHZ, 0.2MV, SOIC

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

457 in stock
cut-off times
457 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.62
10+
£2.19
100+
£2.03
OPA2277U

TEXAS INSTRUMENTS

OP AMP, DUAL PRECISION, SMD, 2277

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

958 in stock
cut-off times
958 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£8.11
10+
£5.37
100+
£3.62
OPA227UA

TEXAS INSTRUMENTS

OP AMP, PRECISION, SOIC8, 227

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

417 in stock
cut-off times
417 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.96
10+
£1.91
100+
£1.26
OPA227PAG4

TEXAS INSTRUMENTS

OP AMP, SNGL PRECISION, DIP8, 227

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:DIP;

708 in stock
cut-off times
291 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
417 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.63
10+
£1.83
100+
£1.19
OPA2277P

TEXAS INSTRUMENTS

IC, OP AMP, DUAL PRECISION, PDIP8

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:DIP;

143 in stock
cut-off times
127 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
16 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.98
10+
£5.28
100+
£3.58
250+
£3.38
more...
OPA277P

TEXAS INSTRUMENTS

IC, OP AMP, PRECISION, PDIP8, 277

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:DIP;

295 in stock
cut-off times
121 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
174 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£4.70
10+
£3.07
100+
£2.06
250+
£1.93
more...
OPA227U

TEXAS INSTRUMENTS

OP AMP, PRECISION, SOIC8, 227

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

438 in stock
cut-off times
438 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.68
10+
£3.28
100+
£2.97
OPA2227UE4

TEXAS INSTRUMENTS

OP AMP, DUAL LOW NOISE, SMD, 2227

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

21 in stock
cut-off times
21 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£6.45
10+
£5.38
100+
£4.18
OPA277UG4

TEXAS INSTRUMENTS

OP AMP, HIGH PRECISION, SOIC8, 277

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

298 in stock
cut-off times
298 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.65
10+
£3.05
100+
£2.12
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
2227MC-08-03-18-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

31479 in stock
cut-off times
30119 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1360 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.41
50+
£0.37
200+
£0.36
500+
£0.35
ICK SMD A 10 SA

FISCHER ELEKTRONIK

HEAT SINK, FOR SMD, 75°C/W

Packages Cooled:SOIC-16, SOIC-18; Thermal Resistance:75°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Imperial:0.25";

2006 in stock
cut-off times
1807 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
199 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.51
10+
£0.37
25+
£0.32
100+
£0.20
631954

STANNOL

SOLDER WIRE, LEAD FREE, 0.5MM, 250G

External Diameter - Metric:0.5mm; External Diameter - Imperial:0.02"; Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

125 in stock
cut-off times
30 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
95 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Reel
1+
£42.72
5+
£40.14
10+
£38.07
HTS35SL

ELECTROLUBE

HEAT TRANSFER PASTE, SILICONE, 35ML

Dispensing Method:Syringe; Volume:35ml; SVHC:No SVHC (19-Dec-2012); Chemical Colour:White; Coating Applications:Electronics;

270 in stock
cut-off times
231 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
39 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.21
12+
£6.45
36+
£6.14
144+
£5.81
more...
WLK 5

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,5G

Weight:5g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

178 in stock
cut-off times
105 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
73 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£10.49
5+
£9.24
10+
£8.43
100+
£8.31
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Operational Amplifiers) OR (OPA627BP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

MULTICOMP 2227MC-08-03-18-F1
1 Each
£0.41
FISCHER ELEKTRONIK ICK SMD A 10 SA
1 Each
£0.51
1 Reel
£42.72

Similar Products

TEXAS INSTRUMENTS OPA2277UA/2K5E4
1 Each
£3.51
TEXAS INSTRUMENTS OPA2227UAE4
1 Each
£2.62
TEXAS INSTRUMENTS OPA2277U
1 Each
£8.11