2013/06/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - OPA627APG4 - OP AMP, DIFET PRECISION, DIP8, 627

TEXAS INSTRUMENTSOPA627APG4
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1218524
Manufacturer Part No:
OPA627APG4

Technical Data Sheet (601.84KB) EN
Technical Data Sheet (601.84KB) EN

Product Information
  • OP AMP, DIFET PRECISION, DIP8, 627
  • Op Amp Type: High Speed
  • No. of Amplifiers: 1
  • Slew Rate: 55V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V
  • Amplifier Case Style: DIP
  • No. of Pins: 8
  • Bandwidth: 16MHz
  • Operating Temperature Min: -25°C
  • Operating Temperature Max: 85°C
  • MSL: (Not Applicable)
  • SVHC: No SVHC (19-Dec-2012)
  • Amplifier Type: DIFET Operational
  • Base Number: 627
  • Gain Bandwidth: 16MHz
  • IC Generic Number: 627
  • Input Offset Voltage Max: 0.25mV
  • Logic Function Number: 627
  • Operating Temperature Range: -25°C to +85°C
  • Operational Amplifier Features: Precision
  • Package / Case: DIP
  • Supply Voltage + Nom: 15V
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 4.5V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

294 / UK1

Availability

79 in stock for next working day delivery (UK stock)
157 in stock for next working day delivery (EU stock)
see cut-off times
79 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
157 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £19.76  

  1. Qty

Price

Qty List Price
1  - 9 £19.76
10  - 99 £15.90
100+  £12.27
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
OPA2277UA/2K5E4

TEXAS INSTRUMENTS

OP AMP, DUAL PRECISION, SMD, 2277

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

1993 in stock
cut-off times
1993 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.53
10+
£2.29
100+
£1.52
250+
£1.42
more...
OPA2227UAE4

TEXAS INSTRUMENTS

OP AMP, LOW NOISE, 8MHZ, 0.2MV, SOIC

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

294 in stock
cut-off times
294 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.62
10+
£2.19
100+
£2.03
OPA2277U

TEXAS INSTRUMENTS

OP AMP, DUAL PRECISION, SMD, 2277

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

843 in stock
cut-off times
843 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£8.11
10+
£5.37
100+
£3.61
OPA227UA

TEXAS INSTRUMENTS

OP AMP, PRECISION, SOIC8, 227

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

454 in stock
cut-off times
454 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.97
10+
£1.91
100+
£1.26
OPA227PAG4

TEXAS INSTRUMENTS

OP AMP, SNGL PRECISION, DIP8, 227

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:DIP;

548 in stock
cut-off times
166 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
382 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.63
10+
£1.84
100+
£1.21
OPA2277P

TEXAS INSTRUMENTS

IC, OP AMP, DUAL PRECISION, PDIP8

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:DIP;

300 in stock
cut-off times
104 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
196 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£8.02
10+
£5.31
100+
£3.56
250+
£3.37
more...
OPA277P

TEXAS INSTRUMENTS

IC, OP AMP, PRECISION, PDIP8, 277

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:DIP;

191 in stock
cut-off times
55 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
136 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£4.72
10+
£3.07
100+
£2.05
250+
£1.92
more...
OPA227U

TEXAS INSTRUMENTS

OP AMP, PRECISION, SOIC8, 227

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

377 in stock
cut-off times
377 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.68
10+
£3.28
100+
£2.49
OPA2227UE4

TEXAS INSTRUMENTS

OP AMP, DUAL LOW NOISE, SMD, 2227

Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:2.3V/µs; Supply Voltage Range:± 2.5V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

70 in stock
cut-off times
70 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£6.45
10+
£5.38
100+
£4.73
OPA277UG4

TEXAS INSTRUMENTS

OP AMP, HIGH PRECISION, SOIC8, 277

Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC;

188 in stock
cut-off times
188 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£2.95
10+
£2.35
100+
£2.11
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ICK SMD A 8 SA

FISCHER ELEKTRONIK

HEAT SINK, FOR SMD, 87°C/W

Packages Cooled:DIL-8, SSOP-20, SSOP-24, SSOP-28, TSSOP-24, TSSOP-28, TSSOP-38; Thermal Resistance:87°C/W; External Height - Imperial:0.19"; External Height - Metric:4.8mm; External Width - Im;

8660 in stock
cut-off times
7268 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1392 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.29
10+
£0.20
25+
£0.18
WLK 5

FISCHER ELEKTRONIK

ADHESIVE, THERMAL CONDUCTIVE,5G

Weight:5g; SVHC:No SVHC (19-Dec-2012); Adhesive Applications:Bonding, Thermal Heat Sink; Material:Epoxyd; Operating Temperature Max:149°C;

89 in stock
cut-off times
82 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
7 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£10.49
5+
£9.24
10+
£8.43
100+
£8.31
2265931

DOW CORNING

HEAT SINK COMPOUND, TUBE, 100G, DC340

Series:340; Dispensing Method:Tube; Weight:100g; SVHC:No SVHC (19-Dec-2012); Chemical Colour:White;

1129 in stock
cut-off times
886 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
243 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.04
10+
£6.35
50+
£5.76
100+
£4.96
2227MC-08-03-18-F1

MULTICOMP

SOCKET IC, DIL, 0.3", 8WAY

Connector Type:DIP; Series:2227MC; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

27404 in stock
cut-off times
27249 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
155 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
5+
£0.41
50+
£0.37
200+
£0.36
500+
£0.35
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Operational Amplifiers) OR (OPA627APG4)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Why Choose Farnell?

  • Over 500,000 products
  • Free next day delivery
  • Over 3,000 leading manufacturers
  • The first for new technologies
  • Free technical support
  • 9/10 customers would recommend us
Learn More
Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

FISCHER ELEKTRONIK ICK SMD A 8 SA
1 Each
£0.29
FISCHER ELEKTRONIK WLK 5
1 Each
£10.49
1 Each
£7.04

Similar Products

TEXAS INSTRUMENTS OPA2277UA/2K5E4
1 Each
£3.53
TEXAS INSTRUMENTS OPA2227UAE4
1 Each
£2.62
TEXAS INSTRUMENTS OPA2277U
1 Each
£8.11