Low

OPA378AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 900 kHz, 0.4 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

OPA378AIDBVT - Operational Amplifier, Single, 1 Amplifier, 900 kHz, 0.4 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA378AIDBVT
Order Code:
1735565

Product Overview

The OPA378AIDBVT is a single low noise precision Operational Amplifier with rail-to-rail input and output. The OPA378 represent a new generation of zero-drift, MicroPower operational amplifier that uses a proprietary auto-calibration technique to provide minimal input offset voltage (20µV) and offset voltage drift (0.1µV/°C). The combination of low input voltage noise, high gain bandwidth (900kHz) and low power (150µA maximum) enable this device to achieve optimum performance for low-power precision applications. In addition, the excellent PSRR performance, coupled with a wide input supply range of 2.2 to 5.5V and rail-to-rail input and output, makes it an outstanding choice for single-supply applications that run directly from batteries without regulation.
  • EMI filtering
  • 125µA Quiescent current
  • 0.1µV/°C Typical offset drift
  • 112dB Typical CMRR
  • Green product and no Sb/Br

Applications

Medical, Test & Measurement, Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

:
1 Amplifier
:
900kHz
:
0.4V/µs
:
2.2V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1735565RL Check stock

318 In stock

318 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/03/18
£2.04 £ 2.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.04
10 + £1.62
25 + £1.57
50 + £1.51
100 + £1.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1735565) x 2.04 = £2.04
Total Price: £2.04
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.