Low

MSP430FR2633IRHBT - 

MSP430 Microcontroller, MSP430, 16bit, 16 MHz, 15 KB, 4 KB, 32 Pins

MSP430FR2633IRHBT - MSP430 Microcontroller, MSP430, 16bit, 16 MHz, 15 KB, 4 KB, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430FR2633IRHBT
Order Code:
2529117
Product Range
MSP430 Family MSP430FRxx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MSP430FR2633IRHBT is a mixed signal microcontroller in 32 pin VQFN package. This FRAM based ultra low power MSP microcontroller features CapTIvate touch technology for buttons, sliders, wheels (BSW) & proximity applications. The CapTIvate technology provides highest resolution capacitive touch solution in market with high reliability, noise immunity at lowest power and supports concurrent self capacitance, mutual capacitance electrodes on the same design for maximum flexibility. The architecture, combined with extensive low power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16bit RISC CPU, 16bit registers and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows MCU to wake up from low power modes to active mode typically in less than 10µs. It is used in thermostats, electronic access control, lighting control, electronic door locks & white go
  • Embedded MCU with clock supports frequencies up to 16MHz, supply voltage range from 1.8V to 3.6V
  • LPM3.5 real time clock counter with 32768Hz crystal of 770nA (typ), shutdown (LPM4.5) of 15nA (typ)
  • 10^15 write cycle endurance, radiation resistant and nonmagnetic
  • High FRAM to SRAM ratio, up to 4:1
  • Operating temperature range from -40°C to 85°C, on-chip 32KHz RC oscillator, 16MHz DCO with FLL
  • Up to 15.5KB of nonvolatile memory, built-in error correction code & configurable write protection
  • 2 enhanced universal serial communication interfaces (eUSCI_A) support 2 UART, IrDA and 1 SPI
  • One eUSCI (eUSCI_B) supports SPI and I2C
  • 8-channel 10bit ADC, internal 1.5V reference, 200Ksps sample and hold
  • 19 GPIOs, 15360bytes + 512bytes (program fram + information fram) & 4096bytes SRAM

Applications

Embedded Design & Development

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
MSP430
:
16bit
:
16MHz
:
15KB
:
4KB
:
32Pins
:
VQFN
:
19I/O's
:
I2C, SPI, UART
:
1.8V
:
3.6V
:
Each
:
MSP430 Family MSP430FRxx Series Microcontrollers
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

215 will be available for delivery on 04-Jun-2018

More stock available week commencing 18/06/18

Contact me when back in stock

£3.89 £ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.89
10 + £3.13
25 + £2.94
50 + £2.76
100 + £2.57
250 + £2.41
500 + £2.18
1000 + £1.76
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.