Low

TEXAS INSTRUMENTS  MSP430F122IDW  16 Bit Microcontroller, MSP430F1xx, 8 MHz, 4 KB, 256 Byte, 28 Pins, SOIC

TEXAS INSTRUMENTS MSP430F122IDW
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Controller Family/Series:
MSP430F1xx
CPU Speed:
8MHz
Program Memory Size:
4KB
RAM Memory Size:
256Byte
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
22I/O's
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430F1X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002963

Associated Products