Low

MSP-EXP432P401R - 

Development Board, SimpleLink LaunchPad MSP432P401R MCU, High Performance Applications

MSP-EXP432P401R - Development Board, SimpleLink LaunchPad MSP432P401R MCU, High Performance Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-EXP432P401R
Order Code:
2473128
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
MSP432
:
ARM
:
Cortex-M4F
:
MSP432P401R
:
Dev Board MSP432P401R, Micro USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP-EXP432P401R is a LaunchPad enables you to develop high performance applications that benefit from low power operation. It features the MSP432P401R, which includes a 48MHz ARM Cortex M4F, 95µA/MHz active power and 850nA RTC operation, 14-bit 1MSPS differential SAR ADC and AES256 accelerator. This Launchpad includes an on-board emulator with EnergyTrace+ Technology, which means you can program and debug your projects without the need for additional tools, while also measuring total system energy consumption. All pins of the MSP-EXP432P401R device are fanned out for easy access. These pins make it easy to plug in 20-pin and 40-pin BoosterPacks that add additional functionality like wireless, capacitive touch and more.
  • Low-power, high performance MSP432P401R MCU
  • 48MHz 32-bit ARM Cortex M4F with floating point unit and DSP acceleration
  • Analogue - 24CH 14-bit differential 1MSPS SAR ADC, two comparators
  • Digital - Advanced Encryption Standard (AES256) Accelerator, CRC, DMA, HW MPY32
  • 256kB Flash, 64kB RAM
  • Timers - 4 x16-bit and 2 x 32-bit
  • Communication - up to 4 I²C, 8 SPI, 4 UART
  • 40-pin BoosterPack connector and supports for 20-pin BoosterPacks
  • On-board XDS-110ET emulator featuring EnergyTrace+ Technology
  • 2 Buttons and 2 LEDs for User Interaction
  • Back-channel UART via USB to PC

Applications

Embedded Design & Development

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

 

632 In stock

369 in stock for next day delivery (Liege stock)

263 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

85 will be available for delivery on 17-Jun-2018

65 will be available for delivery on 01-Sep-2018

225 will be available for delivery on 14-Oct-2018

144 will be available for delivery on 21-Mar-2019

88 will be available for delivery on 15-Jul-2018

88 will be available for delivery on 15-Dec-2018

Show all

More stock available week commencing 01/04/19
£11.46 £ 11.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.46
5 + £11.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.