Low

MDL-S2E - 

MODULE, SERIAL TO ENET, 230.4KBPS

MDL-S2E - MODULE, SERIAL TO ENET, 230.4KBPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDL-S2E
Order Code:
1712294
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MDL-S2E is a tiny-footprint Stellaris Serial-to-Ethernet Module which offers a complete, ready-to-implement solution designed to add web connectivity to any serial device. The most common application for the MDL-S2E is for augmenting legacy products that only contain a serial port for a configuration or control interface. In addition, newer computers, especially laptop computers, do not necessarily have serial ports and a serial connection is limited by cable length (typically 10 m). Simply installing a Stellaris Serial-to-Ethernet Module into the legacy serial device provides many benefits including no major board redesign or software changes, easy sharing on a network other than Ethernet, tiny form-factor for unobtrusive implementation and 10-meter maximum cable length for serial connections is no longer a limitation.
  • LM3S6432 in a 10 x 10mm BGA package for reduced board size
  • 10/100Mbit Ethernet port
  • Auto MDI/MDIX cross-over correction
  • Traffic and link indicators Serial ports
  • UART ports include RTS/CTS for flow control
  • UART0 has RS-232 levels, transceiver runs at up to 230.4Kbaud
  • UART1 has CMOS/TTL levels, can run at 1.0Mbaud
  • JTAG port pads for factory programming
  • Telnet client for Ethernet based serial port extender
  • IP configuration with static IP address or DHCP

Applications

Industrial, Building Automation, Test & Measurement, Communications & Networking, Medical, Sensing & Instrumentation, Security

Product Information

:
Industrial Automation and Networking
:
230.4Kbps
:
Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.