Low

TEXAS INSTRUMENTS  MDL-ACIM  Development Board, Stellaris® AC Induction Motor

TEXAS INSTRUMENTS MDL-ACIM
Manufacturer Part No:
MDL-ACIM
Order Code:
1712290
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MDL-ACIM is a motor control board controls three phase and single phase AC induction motors rated at up to 230V. The board has an integrated USB port (Virtual COM port) and logic level serial port connections along with a quadrature encoder/tachometer input for speed and position monitoring. Key features include the feature rich Stellaris LM3S818 microcontroller designed for motion control applications, Fairchild Semiconductor's FSBS10CH60 power module, and sophisticated software to optimally control a wide range of motors in diverse applications. Extensive configuration options using Windows Graphical User Interface (GUI) are available and the board is easy to customize full source code and design files are available.
  • Advanced motor control for three phase and single phase AC induction motors
  • Accelerated integration process through a flexible platform
  • Dynamic braking circuit
  • Active in rush control circuit
  • Easily change line filter, bus capacitors and JTAG interface
  • Includes code for main control algorithms including space vector modulation and sine control
  • Accurate current sensing using split low side current sensing
  • Several isolated control input options
  • Electrically isolated JTAG port for software debugging
  • Bootloader for firmware upgrades over serial port
Risk of electric shock

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LM3S
Kit Application Type:
-
Application Sub Type:
-
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Family Name:
Stellaris X00
Kit Contents:
Board only
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Consumer Electronics
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.25

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.