Low

LP2985AIM5-3.1/NOPB - 

Fixed LDO Voltage Regulator, 3.1V to 16V, 280mV Dropout, 3.1Vout, 150mAout, SOT-23-5

LP2985AIM5-3.1/NOPB - Fixed LDO Voltage Regulator, 3.1V to 16V, 280mV Dropout, 3.1Vout, 150mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985AIM5-3.1/NOPB
Order Code:
2492277
Product Range
3.1V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985AIM5-3.1/NOPB is a 3.1V fixed output low-noise ultra-low-dropout (LDO) Linear Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance for all battery-powered designs. The device provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. The device is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mR.
  • Ultra-low-dropout voltage
  • Ensured 150mA Output current
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current when shut down
  • Low ground pin current at all loads
  • 1% Output voltage accuracy
  • High peak current capability
  • 0.3R Low ZOUT (10Hz to 1MHz)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
3.1V
:
16V
:
3.1V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
3.1V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

3000+ £0.143

Associated Products

Compare Selected

Related Searches

 

1,123 In stock

1,123 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/11/18
£0.636 £ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.636
50 + £0.555
100 + £0.359
250 + £0.358
500 + £0.357
1000 + £0.26
2500 + £0.253
5000 + £0.245
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.