Low

TEXAS INSTRUMENTS  LMP7300MME/NOPB  PRECISION COMPARATOR, SINGLE, 4 uS, MSOP-8

TEXAS INSTRUMENTS LMP7300MME/NOPB
Manufacturer Part No:
LMP7300MME/NOPB
Order Code:
1735791
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Precision
No. of Comparators:
1
Response Time:
4µs
Supply Voltage Range:
2.7V to 12V
Comparator Case Style:
VSSOP
No. of Pins:
8Pins
IC Output Type:
Open Collector, Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00035

Alternatives

Analogue Comparator, Single, Precision, 1, 4 µs, 2.7V to 12V, VSSOP, 8 Pins

TEXAS INSTRUMENTS

234 in stock

Price for: Each

1+ £2.45 10+ £1.90 100+ £1.60 250+ £1.48 more…

Buy

Associated Products