Low

LMK61PD0A2-SIAT - 

Oscillator & Pulse Generator IC, Ultra Low Jitter, 80 MHz, 3.135 V to 3.465 V, QFM-8

LMK61PD0A2-SIAT - Oscillator & Pulse Generator IC, Ultra Low Jitter, 80 MHz, 3.135 V to 3.465 V, QFM-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK61PD0A2-SIAT
Order Code:
2526584
Product Range
PLLatinum oscillator
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK61PD0A2-SIAT is an ultra low jitter pin selectable oscillator in 8 pin QFM package. The LMK61PD0A2 is an ultra low jitter platinum pin selectable oscillator that generates commonly used reference clocks. The device is pre-programmed in factory to support seven unique reference clock frequencies that can be selected by pin-strapping each of FS[1:0] to VDD, GND or NC (no connect). Output format is selected between LVPECL, LVDS or HCSL by pin-strapping OS to VDD, GND or NC. Internal power conditioning provide excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ±5% supply. It is used as high performance replacement for crystal, SAW or silicon-based oscillators and also used in switches, routers, network line cards, base band units (BBU), servers, storage/SAN, medical imaging and FPGA, processor attach.
  • 90fs RMS jitter at Fout < 100MHz
  • PSRR is -70dBc and robust supply noise immunity
  • Total frequency tolerance of ±50ppm
  • Industrial temperature range from -40°C to +85°C
  • ESD protection of ±4KV human body model (HBM) and ±1.5KV charged device model (CDM)
  • User selectable o/p frequency of 62.5MHz, 100MHz, 106.25MHz, 125MHz, 156.25MHz, 212.5MHz & 312.5MHz
  • Internal memory stores multiple start-up configurations, selectable through pin control

Applications

Clock & Timing, Test & Measurement, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or place the device in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
312.5MHz
:
3.135V
:
3.465V
:
QFM
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
PLLatinum oscillator
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2526584RL Check stock

57 In stock

57 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/11/18
£9.32 £ 9.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.32
10 + £8.26
25 + £8.12
50 + £7.97
100 + £7.69
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2526584) x 9.32 = £9.32
Total Price: £9.32
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.