Low

LMK61E2-SIAT - 

Oscillator & Pulse Generator IC, Ultra Low Jitter, 1.05 GHz, 3.135 V to 3.465 V, QFM-8

LMK61E2-SIAT - Oscillator & Pulse Generator IC, Ultra Low Jitter, 1.05 GHz, 3.135 V to 3.465 V, QFM-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK61E2-SIAT
Order Code:
2520002
Product Range
PLLatinum oscillator
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK61E2-SIAT is an ultra low programmable oscillator with internal EEPROM in 8 pin QFM package. The LMK61E2-SIAT is an ultra low jitter platinum programmable oscillator with a fractional-N frequency synthesizer with integrated VCO that generates commonly used reference clocks. The outputs can be configured as LVPECL or LVDS or HCSL. It features self start-up from on-chip EEPROM that is factory programmed to generate 156.25MHz LVPECL output. The device registers and EEPROM settings are fully programmable in-system via I2C serial interface. Internal power conditioning provide excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ±5% supply. It provides fine and coarse frequency margining options via I2C serial interface to support system design verification tests (DVT) such as standard compliance and system timing margin testing.
  • 90fs RMS jitter at Fout < 100MHz
  • PSRR is -70dBc and robust supply noise immunity
  • Total frequency tolerance of ±50ppm
  • Industrial temperature range from -40°C to +85°C
  • ESD protection of ±2KV human body model (HBM) and ±500V charged device model (CDM)
  • User selectable LVPECL up to 1GHz, LVDS up to 900MHz & HCSL up to 400MHz flexible output format

Applications

Clock & Timing, Test & Measurement, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or place the device in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
1GHz
:
3.135V
:
3.465V
:
QFM
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
PLLatinum oscillator
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

263 In stock

263 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
£14.96 £ 14.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.96
10 + £14.38
25 + £13.74
50 + £12.73
100 + £11.72
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.