Low

LMK61E2-125M00SIAT - 

Oscillator & Pulse Generator IC, Ultra Low Jitter, 10 MHz, 3.135 V to 3.465 V, QFN-6

LMK61E2-125M00SIAT - Oscillator & Pulse Generator IC, Ultra Low Jitter, 10 MHz, 3.135 V to 3.465 V, QFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK61E2-125M00SIAT
Order Code:
2526585
Product Range
Jitter Oscillator
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK61E2-125M00SIAT is an ultra low jitter fixed frequency differential oscillator in 6 pin QFM package. This high performance ultra low jitter oscillator is pre-programmed to generate 125MHz LVPECL output. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ±5% supply. It is used as high performance replacement for crystal, SAW, or silicon-based oscillators and also used in switches, routers, network line cards, base band units (BBU), servers, storage/SAN, medical imaging and FPGA, processor attach.
  • 90fs RMS jitter at Fout less 100MHz
  • PSRR is -70dBc and robust supply noise immunity
  • Total frequency tolerance of ±50ppm
  • Industrial temperature range from -40°C to +85°C
  • ESD protection of ±4KV human body model (HBM) and ±1.5KV charged device model (CDM)
  • Supported LVPECL up to 1GHz format
  • Pin compatible with industry standard 7050 XO package

Applications

Clock & Timing, Test & Measurement, Communications & Networking

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or place the device in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
125MHz
:
3.135V
:
3.465V
:
QFN
:
6Pins
:
-40°C
:
85°C
:
Cut Tape
:
Jitter Oscillator
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2526585RL Check stock

250 In stock

250 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/11/18
£5.62 £ 5.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.62
10 + £4.83
25 + £4.75
50 + £4.66
100 + £4.51
250 + £4.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2526585) x 5.62 = £5.62
Total Price: £5.62
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.