Low

LMK61E2-100M00EVM - 

Evaluation Board, Ultra Low Jitter Fixed Frequency Oscillator, LMK61E2-100M

LMK61E2-100M00EVM - Evaluation Board, Ultra Low Jitter Fixed Frequency Oscillator, LMK61E2-100M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMK61E2-100M00EVM
Order Code:
2527217
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMK61E2-100M00EVM is an ultra low jitter fixed frequency oscillator evaluation module. This evaluation module provides a complete platform to evaluate the 90fs RMS jitter performance of LMK61E2-100M00. The LMK61E2-100M00 is an ultra low jitter crystal oscillator with 100MHz output frequency and LVPECL format. This evaluation module can be used as a clock source for compliance testing, performance evaluation and initial system prototyping. The onboard power supply options allow for ease of use as well as configuration flexibility required in common applications. The edge-launch SMA ports provide access to the LMK61E2-100M00's differential clock output for interfacing to test equipment or reference boards using commercially available coaxial cables, adapters or baluns. This connectivity enables integrated system level testing between TI's LMK61E2 and third-party FPGA/ASIC/SoC reference boards.
  • Ultra low jitter differential clock generation
  • Preconfigured onboard terminations
  • Ultra low noise LP5907 LDO for supply input up to 5.5V
  • Small form factor of 2inch x 1.8inch
  • Powered over USB or externally (SMA connector)

Applications

Clock & Timing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Texas Instruments
:
LMK61E2-100M
:
Clock & Timing
:
Oscillator
:
Eval Board LMK61E2-100M
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£64.09 £ 64.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £64.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.