Low

LMH6554LE-EVAL/NOPB - 

Evaluation Board, 2.8GHz Ultra Linear Fully Differential Amplifier

LMH6554LE-EVAL/NOPB - Evaluation Board, 2.8GHz Ultra Linear Fully Differential Amplifier
LMH6554LE-EVAL/NOPB - Evaluation Board, 2.8GHz Ultra Linear Fully Differential Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6554LE-EVAL/NOPB
Order Code:
2334153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH6554LE-EVAL/NOPB is an evaluation board for LMH6554, a high performance fully differential amplifier designed to provide the exceptional signal fidelity and wide large signal bandwidth necessary for driving 8bit to 16bit high speed data acquisition systems. Using proprietary differential current mode input stage architecture, the LMH6554 has unity gain, small signal bandwidth of 2.8GHz and allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion, or output noise performance. The device's low impedance differential output is designed to drive ADC inputs and any intermediate filter stage. The LMH6554 delivers 16bit linearity up to 75MHz when driving 2V peak to peak into loads as low as 200R.
  • Small signal bandwidth 2.8GHz
  • 0.1dB gain flatness 830MHz
  • 2VPP large signal bandwidth 1.8GHz
  • Slew rate 6200V/µs
  • Power 260mW
  • Typical supply current 52mA
  • 14 lead LLP package

Applications

Automotive, Imaging, Video & Vision, Signal Processing, Test & Measurement

Product Information

:
Texas Instruments
:
LMH6554
:
Amplifier
:
Differential Amplifier
:
Evaluation Board LMH6554
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
£92.59 £ 92.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £92.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.