Low

LMC555CN - 

Timer, Oscillator & Pulse Generator IC, Astable, Monostable, TTL, 3 MHz, 1.5 V to 15 V, DIP-8

LMC555CN - Timer, Oscillator & Pulse Generator IC, Astable, Monostable, TTL, 3 MHz, 1.5 V to 15 V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC555CN
Order Code:
9488243
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMC555CN is a low power 555 CMOS timer in 8 pin DIP package. It is used for generating accurate time delays and oscillation. This device is a CMOS version of industry standard 555 series general purpose timers. The LMC555CN offers same capability of generating accurate time delays and frequencies as LM555 but with much low power dissipation and supply current spikes. When operated as one shot, the time delay is precisely controlled by single external resistor and capacitor. In stable mode, the oscillation frequency and duty cycle are accurately set by two external resistors and one capacitor. The use of Texas Instrument's LMCMOS process extends both frequency range and low supply capability.
  • Less than 1mW typical power dissipation at 5V supply
  • 3MHz astable frequency capability
  • Supply voltage range from 1.5V to 15V
  • Output fully compatible with TTL and CMOS logic at 5V supply
  • Tested to 10mA and 50mA output current levels
  • Reduced supply current spikes during output transitions
  • Extremely low reset, trigger and threshold currents
  • Excellent temperature stability
  • Operating temperature range from -40°C to 85°C

Applications

Clock & Timing

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
3MHz
:
1.5V
:
15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

TIMER, SINGLE, 3MHZ, 15V, 8-DIP

1,878 in stock

Each

1+ £1.12 10+ £0.95 100+ £0.73 500+ £0.645 1000+ £0.509 2500+ £0.482 More Less

Associated Products

Compare Selected

Related Searches

 

18 In stock

18 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3,560 will be available for delivery on 30-Aug-2018

3,800 will be available for delivery on 30-Aug-2018

More stock available week commencing 22/10/18
£1.04 £ 1.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.04
25 + £0.91
50 + £0.804
100 + £0.698
250 + £0.63
500 + £0.562
1000 + £0.448
2500 + £0.423
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.