Low

TEXAS INSTRUMENTS  LM57BISD-5/NOPB  TEMPERATURE SW/SENSOR, 0.7C, LLP8

TEXAS INSTRUMENTS LM57BISD-5/NOPB
Manufacturer Part No:
LM57BISD-5/NOPB
Order Code:
1735804
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 0.7°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
WSON
No. of Pins:
8Pins
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00018

Alternatives

TEMPERATURE SW/SENSOR, 0.7C, LLP8, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ £0.99 2000+ £0.878 5000+ £0.86 10000+ £0.839

Buy

Temperature Sensor IC, WSON, 8 Pins

TEXAS INSTRUMENTS

970 in stock

Price for: Each

1+ £1.85 10+ £1.34 100+ £1.18 250+ £1.11 more…

Buy

Associated Products

Similar Products