Low

TEXAS INSTRUMENTS  LM57BISD-10/NOPB  TEMPERATURE SW/SENSOR, 0.7C, LLP8

TEXAS INSTRUMENTS LM57BISD-10/NOPB
Manufacturer Part No:
LM57BISD-10/NOPB
Order Code:
1735803
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 0.7°C
Sensing Temperature Min:
-50°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
LLP
No. of Pins:
8Pins
Supply Voltage Min:
2.4V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
90318038
Weight (kg):
.000113

Associated Products

Similar Products