Low

TEXAS INSTRUMENTS  LM4960SQ  Audio Power Amplifier, 1 Channel, 3V to 7V, LLP, 28 Pins

TEXAS INSTRUMENTS LM4960SQ
Technical Data Sheet (728.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Class:
-
No. of Channels:
1 Channel
Output Power:
-
Supply Voltage Range:
3V to 7V
Amplifier Case Style:
LLP
No. of Pins:
28Pins
Load Impedance:
20ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000104

Similar Products