Low

LM46001PWPT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-60Vin, 1V-28Vout, 1Aout, HTSSOP-16

LM46001PWPT - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-60Vin, 1V-28Vout, 1Aout, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM46001PWPT
Order Code:
2450169
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM46001PWPT is a SIMPLE SWITCHER® easy-to-use synchronous step-down DC-to-DC Converter capable of driving up to 1A of load current from an input voltage ranging from 3.5 to 60V. The LM46001 provides exceptional efficiency, output accuracy and dropout voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency reduction at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC undervoltage lockout, cycle-by-cycle current limit and output short-circuit protection.
  • High efficiency at light load (DCM and PFM)
  • Integrated synchronous rectification
  • Frequency synchronization to external clock
  • Internal compensation
  • Stable with almost any combination of ceramic, polymer, tantalum and aluminium capacitors
  • Power-good flag
  • Soft-start into pre-biased load
  • Extendable soft-start time by external capacitor
  • Output voltage tracking capability
  • Precision enable to program system UVLO
  • Output short-circuit protection with hiccup mode
  • 24µA Quiescent current in regulation
  • 4.1ms Internal soft-start
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Automotive, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Synchronous Buck (Step Down)
:
3.5V
:
60V
:
1Outputs
:
HTSSOP
:
16Pins
:
1A
:
1V
:
28V
:
2.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

162 In stock

162 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 31/12/18
£4.38 £ 4.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.38
10 + £3.52
25 + £3.30
50 + £3.10
100 + £2.89
250 + £2.65
500 + £2.38
1000 + £2.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.