Low

LM386N-3 - 

Audio Power Amplifier, 1 Channel, 0.5 W, 4V to 12V, DIP, 8 Pins

LM386N-3 - Audio Power Amplifier, 1 Channel, 0.5 W, 4V to 12V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM386N-3
Order Code:
9488340
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM386N-3 is a low voltage class AB audio power amplifier in 8 pin DIP package. This power amplifier is designed for use in low voltage applications. The gain is internally set to 20 to keep external part count low. The addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while output automatically biases to one half the supply voltage. The quiescent power drain is only 24mW when operating from 6V supply making LM386 ideal for battery operation.
  • Minimum external parts
  • Wide supply voltage range from 4V to 12V
  • Low quiescent current drain of 4mA
  • Self centring output quiescent voltage
  • Low distortion of 0.2%
  • Operating temperature range 0°C to 70°C
  • Output power is 700mW at VS=6V and RL=8W
  • Voltage gain is 26db at VS=6V and f=1KHz
  • Bandwidth (BW) of 300KHz
  • Power supply rejection ratio (PSRR) is 50dB

Applications

Audio, Portable Devices, Consumer Electronics, Power Management, Signal Processing

Product Information

:
-
:
1 Channel
:
4V to 12V
:
DIP
:
8Pins
:
8ohm
:
0°C
:
70°C
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
937 in stock

Each

1+ £0.738 50+ £0.646 100+ £0.496 250+ £0.46 500+ £0.424 1000+ £0.335 2500+ £0.307 5000+ £0.299 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

410196 - IC, AMP AUDIO 0.5W, DIP8, 386

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.